Manufacturer Part #
2311763-1
15 Position D-Sub High Density Receptacle Female Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
TE Connectivity 2311763-1 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Pitch: | 2.29 mm |
| Gender: | Female |
| Color: | Black |
| Contact Plating: | Phosphor Bronze |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,460
USA:
3,460
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
90
$3.10
180
$3.07
270
$3.05
360
$3.04
450+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Through Hole