Manufacturer Part #
5-749877-7
AMPLIMITE .050 Series 68 Position Socket .050 Series IDC Ribbon Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-749877-7 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 68 |
| Termination: | IDC |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
8
$17.57
16
$17.45
32
$17.34
40
$17.30
120+
$17.07
Product Variant Information section
Available Packaging
Package Qty:
8 per Tube
Mounting Method:
Through Hole