Manufacturer Part #
5745182-2
HD20 Series 9 Position Straight Plug Full Metal Board Mount D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:459 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5745182-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| Termination: | Straight Solder Pins |
| Material: | Full Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
459+
$5.02
Product Variant Information section
Available Packaging
Package Qty:
459 per Tube
Mounting Method:
Through Hole