text.skipToContent text.skipToNavigation

Manufacturer Part #

5745967-2

HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TE Connectivity 5745967-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5745967-2 is a 25 Position Female Front Metal straight posted AMPLIMITE D-Sub Connectors.

Product Highlights:

  • 25 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
  • Sealed = No
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.05 [.120]
  • Shell Material = Steel 
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
630
USA:
630
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.32
USD
Quantity
Unit Price
4
$5.83
15
$5.77
40
$5.72
100
$5.68
250+
$5.61
Product Variant Information section