text.skipToContent text.skipToNavigation

Manufacturer Part #

5745967-7

HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745967-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5745967-7 is a part of HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector.

Features:

  • 25 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
630
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,263.40
USD
Quantity
Unit Price
5
$5.37
20
$5.31
40
$5.28
125
$5.23
250+
$5.18
Product Variant Information section