Manufacturer Part #
5747461-3
HD20 Series 25 Position Right Angle Socket Plastic Shell Board Mount D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:280 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 5747461-3 - Technical Attributes
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
Overview:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today.
Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).
Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.
HD-20 All Plastic Right Angle Posted Connector Series are available in 9, 15, 25, 37 and 50 positions with shell size ranging from 1 through 5 in both plug and receptacle versions. The HD-20 All Plastic Shell connector line also features flame retardant thermoplastic housing material as well as the option of through-hole, 4-40 threaded inserts or 4-40 fixed female screwlocks. This series is low cost as well as being intermateable with any size 20 or 22 subminiature D connectors that are dimensionally complying with MIL-C-24308. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.
5747461-3 is an Amplimite HD-20 Series Board Mount Receptacle with 25 (female contact) positions housed in a size 3 all plastic shell body without boardlocks and with threaded inserts.
The 5747461-3 comes with preloaded 20 DF posted contacts.
Mating options can also be found in the Related Products Tab.
Available Packaging
Package Qty:
280 per Bag
Mounting Method:
Through Hole