Manufacturer Part #
5747846-2
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:325 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5747846-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
325+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
325 per Tray
Mounting Method:
Through Hole