Manufacturer Part #
5749197-1
AMPLIMITE Series III 100 Position Zinc 180° Exit Angle Backshell Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5749197-1 - Technical Attributes
Attributes Table
| No of Positions: | 100 |
| Material: | Full Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100+
$12.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag