Manufacturer Part #
5787190-7
68 Position 1.27 mm Pitch Series III Right-Angle PCB Through Hole Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:288 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5787190-7 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 68 |
| Termination: | PCB |
| Material: | Full Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 5787190-7 is a 1.27 mm Pitch 68 Position AMPLIMITE Series III Right-Angle PCB Through Hole Receptacle D-sub connectors
Features:
- Connector Style = Receptacle
- 68 Positions
- PCB Mounting Orientation = Right Angle
- Termination Method to PC Board = Through Hole - Solder
- Product Series = Series III
- Shell Material = Steel
- Bracket Material = Zinc
- Housing Material = Thermoplastic - GF
- UL Flammability Rating = UL 94V-0
- Housing Color = Black
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
288+
$9.33
Product Variant Information section
Available Packaging
Package Qty:
288 per Tube
Mounting Method:
Through Hole