Manufacturer Part #
61083-104400LF
100 Positions Dual Row 0.80 mm Pitch Surface Mount Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 61083-104400LF - Product Specification
Amphenol Communications Solutions 61083-104400LF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 100 |
| Termination: | Solder |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Color: | Natural |
| Current Rating: | 0.8A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Surface Mount