text.skipToContent text.skipToNavigation

Manufacturer Part #

627-025-220-017

627 Series 25 Position Dual Row Vertical Plug D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-025-220-017 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.60
USD
Quantity
Unit Price
90
$2.44
180
$2.42
270
$2.40
360
$2.39
450+
$2.36
Product Variant Information section