text.skipToContent text.skipToNavigation

Manufacturer Part #

628-M09-223-BN1

MACHINED D-SUB 9 POSITIONS , VERTICAL 1

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 628-M09-223-BN1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Nickel
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
550
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,057.00
USD
Quantity
Unit Price
550+
$3.74
Product Variant Information section