Manufacturer Part #
638-044-230-046
638 Series 44 Position Triple Row Receptacle Female Socket D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 638-044-230-046 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 44 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$3.70
75
$3.64
125
$3.62
250
$3.58
500+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole