Manufacturer Part #
680M5W5203L411
Receptacle 5W5 Combo D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 680M5W5203L411 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 680M5W5203L411 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| No of Rows: | 1 |
| Termination: | Female Solder Cup |
| Material: | Copper Alloy |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 40A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Type: | Contacts |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$11.43
100
$11.36
150
$11.32
200+
$11.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount