Manufacturer Part #
680S13W3203L201
680S Series 13 Position Dual Row 5 G Ohm 20A Female D-Sub Mixed Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 680S13W3203L201 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 13 |
| No of Rows: | 2 |
| Termination: | Female Solder Cup |
| Gender: | Female |
| Current Rating: | 20A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$16.68
100+
$16.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount