Manufacturer Part #
680S3W3203L201
680S Series 3 Position Power Contact Panel Mount Receptacle D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 680S3W3203L201 - Product Specification
NorComp 680S3W3203L201 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 3 |
| No of Rows: | 1 |
| Termination: | Female Solder Cup |
| IP Rating: | IP67 |
| Material: | Full Metal |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 20A |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Type: | Standard |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
80+
$14.45
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag
Mounting Method:
Panel Mount