text.skipToContent text.skipToNavigation

Manufacturer Part #

680S9W4203L201

680S Series 9 Position Mixed Contact Panel Mount Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680S9W4203L201 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female Solder Cup
IP Rating: IP67
Material: Full Metal
Gender: Female
Color: Black
Current Rating: 20A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$209.60
USD
Quantity
Unit Price
2
$21.15
5
$20.96
20
$20.68
30
$20.60
75+
$20.28
Product Variant Information section