Manufacturer Part #
772-E09-213R001
772-E Series 09 position high density vertical Female waterproof D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 772-E09-213R001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | Female/Socket Solder |
| IP Rating: | IP67 |
| Material: | Front Metal |
Features & Applications
The 772-E09-213R001 is a Part of 772-E Series 09 position high density vertical mount waterproof Female d-sub connectors
Features:
- Available in 3 industry sizes/positions (09, 15, 25)
- Meets IEC-529-IP67 Requirements
- Unique sealing methods maintains STD D-sub profile
- Panel sealing kits (Removable or Permanent) Available
Materials:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$6.37
100
$6.34
150
$6.32
200
$6.30
250+
$6.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray