text.skipToContent text.skipToNavigation

Manufacturer Part #

86303638BLF

Black Size 15 180° Unshielded 4-40 Mating Screws Hinge Backshell Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Communications Solutions 86303638BLF - Technical Attributes
Attributes Table
No of Positions: 15
Material: Plastic
Shell Size: A
Operating Temperature: -40°C to +120°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
397
USA:
397
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.60
USD
Quantity
Unit Price
1
$1.60
30
$1.58
100
$1.55
250
$1.54
750+
$1.50
Product Variant Information section