text.skipToContent text.skipToNavigation

Manufacturer Part #

8655MH2511LF

2 Piece Backshell 2 Metal Clamps 4-40 Screws Straight Metal Hood Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Amphenol Communications Solutions 8655MH2511LF - Technical Attributes
Attributes Table
No of Positions: 25
Material: Front Metal
Operating Temperature: -55°C to +125°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,432.50
USD
Quantity
Unit Price
3
$9.94
10
$9.83
25
$9.76
75
$9.67
150+
$9.55
Product Variant Information section