Manufacturer Part #
865625PLTXLF
D-Sub - Crimp Cable Connector 8656 25 Way Pin, Standard Mounting Hole (3.1mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 865625PLTXLF - Product Specification
Amphenol Communications Solutions 865625PLTXLF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | Male/Pin Crimp |
| Material: | Full Metal |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Type: | Standard |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
180
$0.715
360
$0.705
720
$0.695
900
$0.69
2,700+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Mounting Method:
Panel Mount