text.skipToContent text.skipToNavigation

Manufacturer Part #

956-009-010R011

956 Series 9 Position Two Piece Black Snap D-Sub Backshell Hoods

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 956-009-010R011 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Black
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$58.00
USD
Quantity
Unit Price
100
$0.58
300
$0.565
500
$0.56
1,500
$0.545
2,500+
$0.535
Product Variant Information section