text.skipToContent text.skipToNavigation

Manufacturer Part #

957-925-010R011

957 Series Gray and Black Plastic Straight Snap Together Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 957-925-010R011 - Technical Attributes
Attributes Table
No of Positions: 9
Material: Plastic
Color: Black
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$107.00
USD
Quantity
Unit Price
100
$1.07
300
$1.06
1,000
$1.04
1,500+
$1.03
Product Variant Information section