Manufacturer Part #
974-025-010R011
974 Series 25 Position Plastic 40° Entry Black D-Sub Backshell Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 974-025-010R011 - Technical Attributes
Attributes Table
| No of Positions: | 25 |
| Material: | Plastic |
Features & Applications
The 974-025-010R011 is a Part of 974 Series, 25 Position Plastic 40° Entry Black D-sub Backshell Kit /Mating Screws and Operating Temperatures ranges from -55°C to 125°C
Features:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
- 40 Degree entry and low profile design allow use in racking etc where space is a premium
- 4-40 Thumbscrews supplied with backshell
- Perimeter sealing lips for secure sealing
- Available in metalized plastic and plastic
- Metalized plastic provides up to 60 dB shielding
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$3.44
200
$3.40
300
$3.38
400
$3.37
500+
$3.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag