Manufacturer Part #
A-DF 25 LL-WP
25 Position Female Waterproof D-Sub Connector ( Solder Cup )
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-DF 25 LL-WP - Product Specification
Features & Applications
The A-DF25LL-WP-R is a 25 Pin Female-Straight Pin Waterproof D-Sub Connector
Materials:
- Waterproof Rating: IP67
- 1M of depth of water 24 hours
- Do Mating Test After Glued
- DSub Connector: Black Core, PBT
- Plastic Jacket Black, Nylon+GF
- Pin: Copper Alloy, Gold Plated
- Ring: Light Blue, Silicone
- Screw: Copper Alloy, Nickel Plated, #4-40 UNC
Applications:
- Industrial
- Automotive
- Communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20
$13.08
40
$13.00
60
$12.95
80
$12.92
100+
$12.81
Product Variant Information section
Available Packaging
Package Qty:
20 per Box