Manufacturer Part #
D09P33E4GV00LF
9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port D-Subminiature PIN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Amphenol Communications Solutions D09P33E4GV00LF - Product Specification
Amphenol Communications Solutions D09P33E4GV00LF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Tin |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
360
$1.39
720
$1.37
1,440+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Panel Mount