text.skipToContent text.skipToNavigation

Manufacturer Part #

D25P24A4GV00LF

2 Row 25 Contact Harpoon Screwlock Straight Solder to Board PCB Header D-Sub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Amphenol Communications Solutions D25P24A4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Material: Front Metal
Shell Size: 3 B
Gender: Male
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
125
USA:
125
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.80
USD
Quantity
Unit Price
20
$1.94
60
$1.91
200
$1.88
400
$1.87
800+
$1.83
Product Variant Information section