Manufacturer Part #
DA15P064TXLF
Dual Row 15 Position 2.74mm Pin Contact Unthreaded Solder Bucket D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:225 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions DA15P064TXLF - Product Specification
Amphenol Communications Solutions DA15P064TXLF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Solder |
| Shell Size: | A |
| Gender: | Male |
| Color: | Natural |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40
$0.49
125
$0.475
300
$0.47
750
$0.46
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
225 per Tray
Mounting Method:
Panel Mount