Manufacturer Part #
DA15S064TLF
2 Row 15 Position 2.74mm Socket Contact Unthreaded Solder Bucket D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:225 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Amphenol Communications Solutions DA15S064TLF - Product Specification
Amphenol Communications Solutions DA15S064TLF - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Solder |
| Shell Size: | A |
| Gender: | Female |
| Color: | Natural |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
481
USA:
481
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
40
$0.49
125
$0.48
300
$0.47
750
$0.46
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
225 per Tray
Mounting Method:
Panel Mount