Manufacturer Part #
DB25S064TLF
2 Row 25 Position Socket Contact Unthreaded Solder Bucket D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions DB25S064TLF - Product Specification
Amphenol Communications Solutions DB25S064TLF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Receptacle |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 2.74 mm |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Natural |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
30
$0.695
100
$0.68
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Mounting Method:
Panel Mount