text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-SE-1

DSE Series 9 Position Metal Frame Straight Socket D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DE09-SE-1 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$5,550.00
USD
Quantity
Unit Price
3,000+
$1.85
Product Variant Information section