Manufacturer Part #
DE09P064TXLF
2 Row 9 Position Male Pins Unthreaded Shell D-Sub Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:105 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Amphenol Communications Solutions DE09P064TXLF - Product Specification
Amphenol Communications Solutions DE09P064TXLF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.76 mm |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Natural |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
105
$0.35
315
$0.34
1,050
$0.33
4,200+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
105 per Tray
Mounting Method:
PCB Mount