text.skipToContent text.skipToNavigation

Manufacturer Part #

HDT26-PT-SL

HDT Series 26 Position Metal Frame Straight Plug D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech HDT26-PT-SL - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
Termination: PCB
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,460.00
USD
Quantity
Unit Price
1,000+
$3.46
Product Variant Information section