Manufacturer Part #
ID09S33E4GX00LF
ID Series 9 Position Right Angle Through Hole Female Receptacle D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions ID09S33E4GX00LF - Product Specification
Amphenol Communications Solutions ID09S33E4GX00LF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.74 mm |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Tin |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
240
$0.695
480
$0.685
720
$0.68
1,200
$0.67
2,400+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
70 per Bag
Mounting Method:
Panel Mount