text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DEFRA09S

9 Position Dual Row Free Hanging Female Sockets D-Sub Standard Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions L17DEFRA09S - Technical Attributes
Attributes Table
Style/Orientation: Flat Ribbon Cable
No of Positions: 9
No of Rows: 2
Termination: IDC
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
15
$1.54
40
$1.52
125
$1.50
250
$1.48
750+
$1.45
Product Variant Information section