text.skipToContent text.skipToNavigation

Manufacturer Part #

L717DB25P

25 Position Solder Cup D-SUB PLUG

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions L717DB25P - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 7.5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
200+
$7.10
Product Variant Information section