text.skipToContent text.skipToNavigation

Manufacturer Part #

LD09P24A4GV00LF

Dual Row 9 Position Pin Contact Board Lock Through Hole D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Amphenol Communications Solutions LD09P24A4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Plastic
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
89
USA:
89
6,659
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
89
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.99
USD
Quantity
Unit Price
90
$0.865
270
$0.845
450
$0.835
900
$0.82
1,800+
$0.80
Product Variant Information section