text.skipToContent text.skipToNavigation

Manufacturer Part #

LD09S24A4GV00LF

Dual Row 9 Position Female Socket Board Lock Through Hole D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Amphenol Communications Solutions LD09S24A4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Plastic
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.795
400
$0.78
1,250+
$0.745
Product Variant Information section