text.skipToContent text.skipToNavigation

Manufacturer Part #

2007178-1

SFP+ Cage, Ganged (1 x 4) Press-Fit Through Hole, Right Angle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2007178-1 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 4
No of Rows: 1
Shielding: Yes
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
320
Factory Lead Time:
7 Weeks
Minimum Order:
80
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,293.60
USD
Quantity
Unit Price
80+
$16.17
Product Variant Information section