Manufacturer Part #
2041307-1
8 Position Single Port 1x1 Jack Configuration Through Hole Mounted Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2041307-1 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray