text.skipToContent text.skipToNavigation

Référence fabricant

215876-1

6 Position Single Port Right Angle Through Hole RJ25 Modular Jack

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2504
Product Specification Section
TE Connectivity 215876-1 - Caractéristiques techniques
Attributes Table
Style: Standard Jack
No of Positions: 6
Méthode de montage : Through Hole
Fonctionnalités et applications

The 215876-1 is a 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack.

The single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes both right-angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ25
  • PCB Mounting Orientation = Side Entry (Right Angle)
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 3
  • Number of Contacts Loaded = 6
  • Grounding Options = Without
  • Keyed = No
  • Profile = Low
  • Color = Black
  • Latch Style = Standard
  • Port Configuration = Single
  • Jack Configuration = 1 x 1
  • Panel Mount Retention = Without
  • Number of Positions = 6
  • Inverted Jack Face = No
  • LED = Without
  • PCB Tail Length (mm [in]) = 3.20 [0.126]

Applications:

  • Communications
  • Telephones
  • Routers
  • Servers
  • Switches
  • Computers
  • Business equipment
  • Consumer electronics

 

 

Pricing Section
Stock global :
11 200
États-Unis:
11 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
800
Multiples de :
800
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
432,00 $
USD
Quantité
Prix unitaire
800
$0.54
1 600
$0.535
2 400
$0.53
3 200
$0.525
4 000+
$0.515
Product Variant Information section