Manufacturer Part #
2337992-4
1 Port 1 Row Shielded Solder Right Angle Through Hole RJ45 Modular Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:320 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2337992-4 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 1 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Green / Yellow |
| Contact Material: | Copper |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
320+
$8.04
Product Variant Information section
Available Packaging
Package Qty:
320 per Reel