text.skipToContent text.skipToNavigation

Manufacturer Part #

5557562-1

8 Position 1x4 Right Angle Through Hole Stacked RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5557562-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The 5557562-1 is a 8 Position 1x4 Right Angle Through Hole Stacked RJ45 Modular Jack.

The Modular Jacks consist of multi-port high performance, jacks with LEDs, surface or pc board mount, and shielded or unshielded varieties. They offer compact size, high reliability and meet FCC Rules and Regulations.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mounting Orientation = Side Entry (Right Angle)
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 4
  • Number of Contacts Loaded = 8
  • Grounding Options = Without
  • Profile = Standard
  • Color = Black
  • Jack Configuration = 1 x 4
  • Panel Mount Retention = Without
  • Port Configuration = Multiple
  • Number of Positions = 8
  • Inverted Jack Face = No

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
720
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,823.20
USD
Quantity
Unit Price
80
$5.40
160
$5.38
240
$5.36
320
$5.35
400+
$5.31
Product Variant Information section