text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJC02-111008B

Modular Connectors / Ethernet Connectors RJ45 10/100 Base-T Yel/Grn 90 deg Dwn

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJC02-111008B - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 4
No of Rows: 1
Shielding: Yes
Color: Yellow Green
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34,480.00
USD
Quantity
Unit Price
2,000+
$8.62
Product Variant Information section