Manufacturer Part #
ARJM11B1-811-AB-EW2
ARJM11 Series G/Y LED Tab Down 5G Base-T Magnetic RJ45 JACK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ARJM11B1-811-AB-EW2 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Shielded Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$5.60
15
$5.55
30
$5.51
50
$5.49
125+
$5.42
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole