Manufacturer Part #
2108877-1
5 Position 1 Port Right Angle Waterproof IP68 Micro USB 2.0 Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2108877-1 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
TEC etech July2015
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$4.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole