text.skipToContent text.skipToNavigation

Manufacturer Part #

87520-1010ALF

USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 87520-1010ALF - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
No of Positions: 4
Current Rating: 3A
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
250
$0.47
750
$0.46
1,000
$0.455
2,500
$0.45
3,750+
$0.44
Product Variant Information section