Manufacturer Part #
UJ2-MIBH-4-SMT-TR-67
UJ2 Series 1 Port 5 Contact Right Angle 2.0 Micro B USB Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1350 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices UJ2-MIBH-4-SMT-TR-67 - Product Specification
Same Sky - CUI Devices UJ2-MIBH-4-SMT-TR-67 - Technical Attributes
Attributes Table
| Style: | USB - micro B |
| Interface/Version: | 2.0 |
| No of Positions: | 5 |
| Current Rating: | 0.5A |
| Voltage Rating: | 30V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Mating Cycles: | 10000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,350+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount