text.skipToContent text.skipToNavigation

Manufacturer Part #

09224326825

DIN-Signal 2B032FS-4,5C1-2-clip

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
HARTING 09224326825 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.50
USD
Quantity
Unit Price
130
$4.85
260
$4.80
390+
$4.75
Product Variant Information section