Manufacturer Part #
09731966903
Type R Board to Board 96 Position Male Straight 2.54 mm DIN41612 Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2009 | ||||||||||
Product Specification Section
HARTING 09731966903 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 96 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 15mΩ |
| Current Rating: | 2A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 09731966903 is a Type R Board to Board 96 Position Male Straight 2.54 mm DIN41612 Connector.
Features:
- Type Type R
- Standard/Inverse Inverse
- Contact gender Male contacts
- Size Whole size
- Number of contacts 96 poles
- Contact arrangement Rows a, b and c
- Termination Straight solder pins
- Termination length 4.0 mm
- First mating contact without first mating contacts
- Current 2 A max
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5
$4.84
20
$4.74
40
$4.69
125
$4.61
250+
$4.51
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole